Pulse Electronics CorporationH1102NLTTransformateur télécom
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
The Pulse Electronics Telecom Transformer is ideal for the fastest communication systems. This telecom transformer has an operating temperature range between 0°C and 70°C. It has 16 terminals. This transformer will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum DCR on the primary side is 0.65 Ohm, while its 0.65 Ohm on the secondary side. It has a turn ratio of 1:1/1:1. It also has a 10/100base-t single port transformer. The transformer is 12.7 mm long, 5.99 mm tall and 9.65 mm deep.
Certifications:
• UL 94V
• J-STD-002
• J-STD-020
• J-STD-075
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 10/100Base-T Transformer | |
| 2(1:1) | |
| 0.65 | |
| 0.65 | |
| 1500Vrms | |
| -30@100MHz | |
| -30@100MHz | |
| -10@60MHz to 80MHz | |
| -1.1@0.1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| 0 | |
| 70 | |
| SMD | |
| Tape and Reel | |
| 12.7 | |
| 9.65 | |
| 5.99 |
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

