AmphenolGTC06G2-24-5PConnecteur circulaire
Conn Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| 16 | |
| PIN | |
| Crimp | |
| 24-5 | |
| No | |
| Copper Alloy | |
| Silver | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 46.6 | |
| 65 |
By using this GTC06G2-24-5P connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 24-5. It has a plug type gender. It has a straight body orientation. This PL connector's 16 contacts that are made out of copper alloy and plated with silver. This circular connector has an operating temperature of -55 to 125 °C. This product is 65 mm long with a diameter of 46.6 mm. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

