AmphenolGTC06F-18-10PConnecteur circulaire
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 18-10 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 36.5 | |
| 125 |
Make a solid connection with this GTC06F-18-10P connector from Amphenol. Its shell size is 18-10. This PL connector's 4 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 75 mm long with a diameter of 36.5 mm. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

