Mean Well EnterprisesGST18U48-P1JAdaptateur de branchement externe
Plug-In Adapter Single-OUT 48V 0.375A 18W
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 0.375 | |
| 18 | |
| 4242VDC | |
| 1% | |
| 2% | |
| 65(Max)@230VAC | |
| 0.5@115VAC|0.3@230VAC | |
| 47 to 63 | |
| 1500@115VAC | |
| 89(Typ) | |
| US | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| Yes | |
| 240mV(Max) | |
| Overload|Over Voltage | |
| -30 | |
| 70 | |
| 198 | |
| Installation | Plug in |
| Hauteur du paquet | 33 mm |
| Largeur du paquet | 54 mm |
| Longueur du paquet | 79 mm |
Use electrical sub-system energy to power your electronic devices using a switching GST18U48-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 0.375 A. This part has an input voltage of 85 to 264 V. It has a fixed output that has a voltage of 48 V and maximum output power of 18 W. This part has a temperature range of -30 °C to 70 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

