Mean Well EnterprisesGSM36E24-P1JAdaptateur de branchement externe
Plug-In Adapter Single-OUT 24V 1.5A 36W Carton
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 1.5 | |
| 36 | |
| 4000VAC | |
| 1% | |
| 2% | |
| 55@230VAC | |
| 0.9 | |
| 47 to 63 | |
| 16@230VAC | |
| 87(Typ) | |
| EU | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| Yes | |
| 180mV(Max) | |
| Overload|Over Voltage | |
| -25 | |
| 60 | |
| Carton | |
| Installation | Plug in |
| Hauteur du paquet | 33 |
| Largeur du paquet | 54 |
| Longueur du paquet | 79 |
Safely power your electronic devices using the Mean-Well USA, Inc. GSM36E24-P1J portable external plug-in adapter. This part's single output can handle a current up to 1.5 A. This part has an input voltage of 80 to 264 V. It has a fixed output that has a voltage of 24 V and maximum output power of 36 W. This part has a minimum operating temperature of -25 °C and a maximum of 60 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

