Murata ManufacturingGRM42A7U3F820JW31LCondensateur céramique multicouche
Cap Ceramic 82pF 3150V U2J 5% Pad SMD 1808 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 82pF | |
| 5% | |
| 3150VDC | |
| U2J | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 4.5 X 2 X 1 | |
| 1808 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 2 | |
| 1 |
With alternating layers of ceramic acting as the dielectric and electrodes, this GRM42A7U3F820JW31L multilayer ceramic capacitor from Murata achieves a large capacitance in a small package. It can withstand a voltage of 3150 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 4.5 mm long, 1 mm tall and 2 mm deep. It has a tolerance of 5%. Its capacitance value is 82pF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.