Murata ManufacturingGRM31A5C2J121JW01DCondensateur céramique multicouche
Cap Ceramic 120pF 630V C0G 5% Pad SMD 1206 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| 120pF | |
| 5% | |
| 630VDC | |
| C0G | |
| Standard | |
| No | |
| Large Capacity|Small Size | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.2 X 1.6 X 1 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1 | |
| 0.027 | |
| ±0.2 | |
| ±0.2 | |
| -0.3 |
This GRM31A5C2J121JW01D multilayer ceramic capacitor from Murata is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 120pF. It has a tolerance of 5%. This product is 3.2 mm long, 1 mm tall and 1.6 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

