Murata ManufacturingGRM155R61A474ME15DCondensateur céramique multicouche
Cap Ceramic 0.47uF 10V X5R 20% Pad SMD 0402 85°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.47uF | |
| 20% | |
| 10VDC | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| 0.0016 |
This GRM155R61A474ME15D multilayer ceramic capacitor from Murata can be used in multiple applications and for various purposes. It can withstand a voltage of 3. This MLCC capacitor has a maximum operating temperature of 125 °C. The GRM155R61A474ME15D MLCC capacitor has a 150 termination style. This product is 1.2|3.3 mm long and 41 mm. Its capacitance value is Delfino F2837x.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

