C&KGP12MSV1BEBouton commutateur poussoir
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary SMD Gull Wing T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON Mom | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 500Vrms | |
| 1000 | |
| <50 | |
| 40000 | |
| 40000 | |
| 1.47 | |
| Surface Mount | |
| Gull Wing | |
| 3 | |
| Construction/Actuator/Base/Terminals | |
| N/A/O-Ring/Epoxy/(Epoxy/Urethane) | |
| IP57 | |
| Glass/Nylon 4/6 | |
| Glass/Nylon 4/6 | |
| Right Angle | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 7.04 | |
| 9.47 | |
| 7.11 |
Never worry about turning off components or cutting off certain sections of a circuit with this GP12MSV1BE push button switch from C&K Components. It has a SPDT configuration. This push switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The GP12MSV1BE push switch has a gull wing termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 7.04 mm long, 7.11 mm tall and 9.47 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

