PHOENIX CONTACTGMSTBVA 2.5/ 4-G-7.62Embases de raccordement et réceptacles PCB

Conn Shrouded Header (4 Sides) HDR 4 POS 7.62mm Solder ST Top Entry Thru-Hole Cardboard

Phoenix Contact's shrouded GMSTBVA 2.5/ 4-G-7.62 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 4 contacts that are plated with tin. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 400 V. Its pitch is 7.62 mm. It has a header type gender. This device has a maximum current rating of 12 A. GMSTBVA 2.5/ 4-G-7.62 is housed in green polyamide. It uses the solder termination method. This product is 30.48 mm long, 12 mm tall and 8.6 mm deep.

1 302 pièces: Livraison en 4 jours

    Total$0.93Price for 1

    • Livraison en 4 jours

      Ships from:
      Pays Bas
      Date Code:
      2508+
      Manufacturer Lead Time:
      1 semaine
      Country Of origin:
      Allemagne
      • In Stock: 1 302 pièces
      • Price: $0.9314

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.