HoneywellGLDC06CLimite de commutateur
Switch Limit N.C. SPDT Top Roller Plunger Screw Mount 6A 240VAC 240VDC 16N Linear Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| Miniature | |
| Top Roller Plunger | |
| Linear | |
| N.C. | |
| SPDT | |
| 6@120VAC | |
| 240 | |
| 10000000 | |
| 16 | |
| 100mm/s | |
| Screw Mount | |
| Conduit | |
| 3mm | |
| 3mm | |
| -40 | |
| 85 | |
| 30.5 | |
| 32.6 | |
| 89.5 |
This global GLDC06C limit switch from Honeywell is operated by the motion of a machine part or in the presence of an object. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 120VAC. GLDC06C is housed in high strength glass/thermoplastic. This limit switch has an operating temperature range of -40 °C to 85 °C. The GLDC06C limit switch has a conduit termination style. This product is 30.5 mm long, 89.5 mm tall and 32.6 mm deep. The maximum AC voltage rating is 240 VAC and the maximum DC voltage rating is 240 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

