HoneywellGLCB01A1ALimite de commutateur
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC 0.12N Rotary Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Miniature | |
| Side Rotary with Roller | |
| Rotary | |
| N.O./N.C. | |
| SPDT | |
| 6@120VAC | |
| 240 | |
| 10000000 | |
| 0.12 | |
| 200mm/s | |
| Screw Mount | |
| Conduit | |
| 26° | |
| 49° | |
| -40 | |
| 85 | |
| 30.5 | |
| 45.2 | |
| 114.5 |
Does your circuit require specific quantitative information? Honeywell's global GLCB01A1A limit switch can provide that data using built in electro-mechanical connections. GLCB01A1A is housed in electrostatic epoxy coated zinc. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 120VAC. This limit switch has an operating temperature range of -40 °C to 85 °C. The GLCB01A1A limit switch has a conduit termination style. The maximum AC voltage rating is 240 VAC and the maximum DC voltage rating is 240 VDC. This product is 30.5 mm long, 114.5 mm tall and 45.2 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

