BournsGDT35-42-S1-BKTubes de décharge de gaz
Gas Discharge Tubes 420VDC 14kADC 10AAC 0.7pF Solder Pad SMD
Gas Discharge Tube (GDT) Surge Arrestors
Bourns® Gas Discharge Tube (GDT) Surge Arrestors safeguard an ever-increasing variety of electronic equipment. Bourns has over 50 years of experience inventing and producing GDT devices with low capacitance, extended life, and high surge current handling. Bourns engineers keep innovating GDT technology with industry-leading designs including the GDT Series featuring FLAT® technology.
Standardized design with minimal capacitance and insertion loss, GDT protects sensitive equipment from dangerous voltages. Some models have Switch-Grade Fail-Short technology for better surge protection.
Bourns manufactures 2- and 3-electrode GDT devices. 2-electrode devices are used to provide line to ground or line to line protection (1 to 2). A 3-electrode GDT can provide protection from line to line (1-2) as well as line to ground (1 to 3, 2 to 3) in a single device.
Standard GDTs (75-600 V) are available in 2- and 3-electrode versions. High voltage GDTs (800-7200 V) are mostly offered in 2-electrode devices with a few 3-electrode devices. Specialized GDTs are available in high current, hybrid, and FLAT® technology versions to provide a broader range of protection demands.
New in POWrFuse High-Power Fuses:
Bourns Gas Discharge Tubes (GDT) Brochure
Bourns® Model GDT35 Series Next-Generation 3-Electrode GDT New Product Brief
Advancing GDT Technology to Meet Higher Surge and Multi-level Protection Requirements White Paper
Procedure for Obtaining Accurate GDT Capacitance Values for High Frequency Circuits Application Note
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 850 | |
| 135 | |
| 900 | |
| 420 | |
| 14 | |
| 10 | |
| 2 | |
| 0.7 | |
| 300 | |
| 3 | |
| Solder Pad | |
| 3 | |
| -55 | |
| Bulk | |
| 125 | |
| 7.2 | |
| 5.1 | |
| No | |
| Surface Mount |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

