NKK SwitchesG3B15ABBouton commutateur poussoir

Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary SMD Gull Wing Tray

Never worry about turning off components or cutting off certain sections of a circuit with this G3B15AB push button switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This push switch has an operating temperature range of -30 °C to 85 °C. The G3B15AB push switch has a gull wing termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 11 mm long, 12.8 mm tall and 7.6 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    13 semaines
    • Price: $8.728
    1. 1+$8.728
    2. 250+$8.583
    3. 2500+$7.832

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.