OmronG2RL-1A-E2-CV-HA DC24 | PCB Power RelayPower Relays
Power Relay 24VDC 23A SPST-NO(29mm 12.7mm 16.7mm) THT
The new 1FormA (SPST-NO) relay is a footprint compatible extension of the existing G2RL lineup, with a higher switching current of 23A at an ambient operating temperature of 105°C maximum. The product additionally meets application needs with its low profile (H=16.7 mm), long life and low coil power consumption.
This product is a great alternative for use in a multitude of applications that previously relied on the discontinued G8P Relays for operation.
Features
- High Switching Capacity
- 23A @ 250VAC Resistive Switching Capacity
- 44% increase over the high-capacity G2RL's 16A rating
- High Ambient Operating Temperature
- Class F Coil, standard
- Widely used for home appliance and industrial up to 105°C
- Also conforms to IEC/EN60335-1
- Long Electrical Service Life:
- 100K operations minimum at the rated resistive load, 105°C (1 sec. ON / 9 sec. OFF)
- Sealability
- Flux tight, with vented cover, allows for better heat dissipation
Applications
- Cooking HA (Cooking Top/MWO)
- White Goods (Fridge/Washing Machine)
- Industrial Inverter
- UPS, Power Supply
- Resistive Loads switching (Heater)
- Inductive Loads switching (Motor/Compressor)
- Inrush protection
Specifications
- Enclosure: Flux Protection
- Contact Form: SPST(1a)
- Power Consumption: 400mW
- Rated Load (Resistive Load): AC250V 23A
- Dielectric strength (coil・contacts): 5,000VAC, 50/60Hz for 1 min
- Dielectric strength (same polarity): 1,000VAC, 50/60Hz for 1 min
- E-life: 100K ops. 250VAC, 23A @105°C
- Ambient Temperature: -55°C to 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.75 | |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 24 | |
| 16.7 | |
| 1.44K | |
| 18VDC | |
| 2.4VDC | |
| 250 | |
| 23 | |
| 15 | |
| 5 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 6 | |
| -40 | |
| 105 | |
| DIP | |
| 12 | |
| 29 | |
| 12.7 | |
| 16.7 |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

