PanduitG1X3LG6Conduits de câblage
Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride Light Gray
Price per foot
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| Slotted | |
| Polyvinyl Chloride | |
| Light Gray | |
| Open Wide Slot | |
| No | |
| UL94V0 | |
| 50 | |
| 1828.8 | |
| 32 | |
| 79.2 | |
| Screw |
Hiding and organizing complex electrical wiring has never been easier with this G1X3LG6 wiring duct from Panduit. This product is 1828.8 mm long, 79.2 mm tall and 32 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

