SamtecFWS-03-05-T-SEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 11.4/Contact | |
| 500VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 15.24 | |
| 6.35 | |
| 6.35 | |
| Through Hole |
Mounting this unshrouded FWS-03-05-T-S header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a maximum voltage rating of 500 VAC. It has a straight body orientation. Its pitch is 5.08 mm. This is a 1-row connector. This device has a maximum current rating of 11.4 A/contact. FWS-03-05-T-S is housed in polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 15.24 mm long, 6.35 mm tall and 6.35 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

