SamtecFTSH-110-01-L-DV-K-TREmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 396VDC|280VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tape and Reel | |
| 12.7 | |
| 5.84 | |
| 5.97 | |
| TIGER CLAW™ | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Thanks to Samtec's unshrouded FTSH-110-01-L-DV-K-TR header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 1.27 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 3.3 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It uses the solder termination method. FTSH-110-01-L-DV-K-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 12.7 mm long, 5.97 mm tall and 3.43 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

