SamtecFTSH-110-01-L-DV-A-TREmbases de raccordement et réceptacles PCB

Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R

Support physical configuration options for jumper posts by mounting this unshrouded FTSH-110-01-L-DV-A-TR header connector from Samtec. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a header type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3.3 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 12.7 mm long, 5.97 mm tall and 5.84 mm deep. It uses the solder termination method. FTSH-110-01-L-DV-A-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 semaines
    • Price: $3.32
    1. 1+$3.32
    2. 25+$3.18
    3. 50+$2.99

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.