SamtecFTSH-109-04-L-DVEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 18 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 18 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 396VDC|280VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tube | |
| 11.43 | |
| 5.84 | |
| 6.73 | |
| TIGER CLAW™ | |
| Surface Mount |
Thanks to Samtec's unshrouded FTSH-109-04-L-DV header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 18 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. FTSH-109-04-L-DV is housed in black liquid crystal polymer. This product is 11.43 mm long, 6.73 mm tall and 5.84 mm deep. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

