SamtecFTSH-103-03-F-DEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST Top Entry Thru-Hole Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 396VDC|280VAC | |
| -55 | |
| 125 | |
| Layer | |
| 3.81 | |
| 3.43 | |
| 4.16 | |
| 2.3 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's unshrouded FTSH-103-03-F-D header connector helps protect your equipment from accidental shortages. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a header type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 1.75 A/contact. This connector has an operating temperature of -55 to 125 °C. FTSH-103-03-F-D is housed in black liquid crystal polymer. This product is 3.81 mm long, 4.16 mm tall and 3.43 mm deep. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

