SamtecFTE-140-01-G-DHEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 80 POS 0.8mm Solder RA Side Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 80 | |
| 2 | |
| Solder | |
| 0.8 | |
| Right Angle | |
| 1.2 | |
| 2.2/Contact | |
| 301VDC|213VAC | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 32 | |
| 8.36 | |
| 3.05 | |
| Surface Mount |
Look no further than the unshrouded FTE-140-01-G-DH header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. Its pitch is 0.8 mm. It has a right angle body orientation. This device has a maximum current rating of 2.7 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 32 mm long, 3.05 mm tall and 8.36 mm deep. FTE-140-01-G-DH is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

