NKK SwitchesFR01FC10H-SCommutateur DIP

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins 1000Cycles Thru-Hole Tube

This FR01FC10H-S dual in-line package switch from NKK Switches can be easily customized and designed to be used on a printed circuit board. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SP10T configuration. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The FR01FC10H-S DIP switch has a PC pin termination style. This product is 10 mm long, 10 mm tall and 6.55 mm deep. The maximum DC voltage rating is 5 VDC.

Import TariffMay apply to this part

10 pièces: Prêt à être expédié le lendemain

    Total$1.86Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1514+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Chine
      • In Stock: 10 pièces
      • Price: $1.858

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.