SchaffnerFN394-2.5-05-11Module d’admission d’alimentation
Power Entry Module Filtered M 3 POS 250VAC 2.5A Fuse/Switch ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| FN394-2.5-05-11 | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC 60939 | |
| 2.5 | |
| 250 | |
| 50 to 400 | |
| Fuse/Switch | |
| Dual 5 x 20mm or Dual 6.3 x 32mm | |
| 2 Pole | |
| -25 | |
| 85 | |
| 50 | |
| 90 | |
| 65 | |
| Flange Mount |
This filtered FN394-2.5-05-11 plug connector from Schaffner is a compact and standardized way of powering your electronic devices. This M connector has 3 M contacts. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a male type gender. This device has a maximum current rating of 2.5 A. It has an operating frequency of 50 to 400 Hz. It uses the faston termination method. This product is 50 mm long, 65 mm tall and 90 mm deep. This part has an operating temperature of -25 to 85 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
