SchaffnerFN332-6-05Filtres d'alimentation
Power Line Filter 0Hz to 400Hz 6A 250VAC Quick Connect Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| 6 | |
| 250VAC | |
| 0.8 | |
| 1 | |
| Chassis Mount | |
| Quick Connect | |
| -25 | |
| 100 | |
| 65 | |
| 45 | |
| 65.6 | |
| 24.8 |
This FN332-6-05 power line filter from Schaffner comes in a variety of voltage, current and phase configurations as well as several different mounting options. This device has a maximum current rating of 6. It has an operating frequency of 0 to 400 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN332-6-05 power line filter has a quick connect termination style. This product is 45 mm long, 24.8 mm tall and 65.6 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
