PHOENIX CONTACTFMC 1.5/ 5-ST-3.81Blocs de raccordement de terminaux
Conn Spring Cage SKT 5 POS 3.81mm Push-In Spring ST Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| SKT | |
| 5 | |
| 3.81 | |
| 1 | |
| 5 | |
| Push-In Spring | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 2.99 | |
| 19.54 | |
| 22.9 | |
| 7.8 | |
| Green | |
| Cable Mount |
Keep your connections strong with this spring cage FMC 1.5/ 5-ST-3.81 PCB terminal block from Phoenix Contact utilizing clamps and screws. This SKT connector has 5 contacts that are plated with tin. It has a straight body orientation. This is a 1-row connector. Its pitch is 3.81 mm. It has a socket type gender. It has a maximum voltage rating of 160 V. FMC 1.5/ 5-ST-3.81 is housed in polyamide. This device has a maximum current rating of 8 A. This product is 19.54 mm long, 7.8 mm tall and 22.9 mm deep. Its wire is 16-24 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

