SamtecFLE-106-01-G-DVEmbases de raccordement et réceptacles PCB

Conn Socket Strip SKT 12 POS 1.27mm Solder ST Top Entry SMD Tube

Think of Samtec's socket strip FLE-106-01-G-DV header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. Its pitch is 1.27 mm. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 7.73 mm long, 4.55 mm tall and 4.6 mm deep. FLE-106-01-G-DV is housed in black liquid crystal polymer. It uses the solder termination method.

Total en stock: 341 pièces

Quantity Increments of 1 Minimum 1
  • Ships from:
    États Unis
    Manufacturer Lead Time:
    1 semaine
    • Price:

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.