TDKFK28X7R1E474KCondensateur céramique multicouche
Cap Ceramic 0.47uF 25V X7R 10% Radial 5mm 125°C Tape and Box
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 10% | |
| 25VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 4 X 2.5 X 5.5 | |
| -55 | |
| 125 | |
| Tape and Box | |
| 0.5 | |
| 4(Max) | |
| 2.5(Max) | |
| 5.5(Max) | |
| 5.5(Max) |
Due to the use of different ceramic dielectric materials used in this FK28X7R1E474K multilayer ceramic capacitor from TDK, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. Users like its inside crimp standoff wire form. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. The FK28X7R1E474K MLCC capacitor has a radial termination style. This product is 4(Max) mm long, 5.5(Max) mm tall and 2.5(Max) mm deep. Its capacitance value is 0.47uF. It has a tolerance of 10%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

