TDKFK20C0G2J392JCondensateur céramique multicouche
Cap Ceramic 0.0039uF 630V C0G 5% Radial 5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.0039uF | |
| 5% | |
| 630VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 5.5 X 4 X 7 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.5 | |
| 5.5(Max) | |
| 4(Max) | |
| 7(Max) | |
| 7(Max) |
This FK20C0G2J392J multilayer ceramic capacitor from TDK uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. Users like its inside crimp standoff wire form. It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. Its capacitance value is 0.0039uF. This product is 5.5(Max) mm long, 7(Max) mm tall and 4(Max) mm deep. The FK20C0G2J392J MLCC capacitor has a radial termination style.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

