TDKFK14X7R2A104KCondensateur céramique multicouche
Cap Ceramic 0.1uF 100V X7R 10% Radial 2.5mm 125°C Tape and Box
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Dipped | |
| 4.5 X 2.5 X 5.5 | |
| -55 | |
| 125 | |
| Tape and Box | |
| 0.5 | |
| 4.5(Max) | |
| 2.5(Max) | |
| 5.5(Max) | |
| 5.5(Max) |
This FK14X7R2A104K multilayer ceramic capacitor from TDK is non-polarized so it may be connected either to positive or to negative voltage. Users like its inside bend wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 4.5(Max) mm long, 5.5(Max) mm tall and 2.5(Max) mm deep. The FK14X7R2A104K MLCC capacitor has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.1uF.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.