TDKFK14X7R1E225KCondensateur céramique multicouche
Cap Ceramic 2.2uF 25V X7R 10% Radial 2.5mm 125°C Tape and Box
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 10% | |
| 25VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Dipped | |
| 4.5 X 2.5 X 5.5 | |
| -55 | |
| 125 | |
| Tape and Box | |
| 0.5 | |
| 4.5(Max) | |
| 2.5(Max) | |
| 5.5(Max) | |
| 5.5(Max) |
Use its standard classification system to find out what this FK14X7R1E225K multilayer ceramic capacitor from TDK can do for you! It can withstand a voltage of 25 VDC. Users like its inside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. The FK14X7R1E225K MLCC capacitor has a radial termination style. It has a tolerance of 10%. This product is 4.5(Max) mm long, 5.5(Max) mm tall and 2.5(Max) mm deep. Its capacitance value is 2.2uF.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

