SamtecFJH-30-R-03.50-4Assemblage de câble plat/ruban
Cable Assembly 0.08m 0.5mm 30 to 30 POS FFC to FFC Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| 30 to 30 | |
| FFC | |
| FFC | |
| Tinned Copper | |
| 0.5 | |
| 0.08 | |
| 1000Ohm/km | |
| 10MOhm/km | |
| 60VAC | |
| -30 | |
| 80 | |
| Bulk | |
| 15.5 | |
| Straight to Straight | |
| Polyester |
The FFC jumper cable FJH-30-R-03.50-4 flat cable, developed by Samtec, can help you save valuable space on your printed circuit board. This device has a maximum current rating of 2.5 A. Its cable is 0.088 m long. This flat cable has a temperature range of -30 °C to 80 °C. It is insulated with polyester. It has a polyester jacket.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.