SamtecFFSD-04-D-04.00-01Assemblage de câble plat/ruban
Cable Assembly 0.1m 30AWG 0.64mm 8 to 8 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| 8 to 8 | |
| F-F | |
| IDC Connector | |
| IDC Connector | |
| Tinned Copper | |
| 30 | |
| 0.64 | |
| 0.1 | |
| Gray | |
| -40 | |
| 105 | |
| Polybutylene Terephthalate | |
| Bulk | |
| 9.27 | |
| TIGER EYE™ | |
| Beryllium Copper | |
| Right Angle to Right Angle | |
| 2.3/Contact | |
| Gold Over Nickel |
This FFSD-04-D-04.00-01 flat ribbon cable assembly from Samtec is often used in connecting internal peripherals in electrical systems. Its cable is 0.101 m long. This device has a maximum current rating of 0.5 A. This has an IDC Connector to IDC Connector connector. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

