| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Tension inverse CC maximale (V) | 200 |
| Single | |
| 200 | |
| 8 | |
| 125 | |
| 0.95 | |
| 10 | |
| 35 | |
| -55 | |
| 150 | |
| Tube | |
| Commercial | |
| Installation | Through Hole |
| Hauteur du paquet | 15.24(Max) mm |
| Largeur du paquet | 4.83(Max) mm |
| Longueur du paquet | 10.26(Max) mm |
| Carte électronique changée | 2 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | ITO-220AC |
| 2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode FESF8DT-E3/45 rectifier from Vishay. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. Its peak non-repetitive surge current is 125 A, while its maximum continuous forward current is 8 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

