10-25% de reduction
Illinois CapacitorFCP0805H222J-J1Condensateur à film
Cap Film 0.0022uF 50V PPS 5%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Stacked | |
| 0.0022uF | |
| 5% | |
| 50VDC | |
| PPS | |
| Excellent High Frequency|High Capacitance|High Operating Temperature | |
| Stacked | |
| Surface Mount | |
| 2 X 1.25 X 0.9 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.9 |
This FCP0805H222J-J1 film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC. This part has a maximum operating temperature of 125 °C. This product is 2 mm long, 0.9 mm tall and 1.25 mm deep. It has a tolerance of 5%. Its capacitance value is 0.0022uF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

