SamtecFC1-15-01-T-LCRaccordement FCC-FPC

Conn FFC Connector SKT 15 POS 1mm Solder ST SMD Tube

Whether your needs are small or large, this ffc/fpc connector FC1-15-01-T-LC flexible flat cable from Samtec provides an organized, space-saving alternative to traditional spherical wire. It has a straight body orientation. Its pitch is 1 mm. This is a 1-row connector. This socket type connector's 15 contacts that are made out of phosphor bronze and plated with tin over nickel. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This flexible flat cable has an operating temperature of -55 to 105 °C. FC1-15-01-T-LC is housed in black liquid crystal polymer. It uses the solder termination method. This product is 17.33 mm long, 5.18 mm tall and 4.09 mm deep.

Import TariffMay apply to this part

13 pièces: Livraison en 2 jours

    Total$2.49Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1544+
      Manufacturer Lead Time:
      1 semaine
      Country Of origin:
      Costa Rica
      • In Stock: 13 pièces
      • Price: $2.49

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.