10-25% de reduction
SamtecFC1-10-01-TRaccordement FCC-FPC
Conn FFC Connector SKT 10 POS 1mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC Connector | |
| 10 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 2/Contact | |
| 215VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 105 | |
| 25 | |
| Tube | |
| 12.34 | |
| 4.09 | |
| 5.18 | |
| Surface Mount |
This ffc/fpc connector FC1-10-01-T flexible circuit from Samtec can operate as a flexible medium between two different planes or decks. This socket type connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. Its pitch is 1 mm. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This flexible flat cable has an operating temperature of -55 to 105 °C. FC1-10-01-T is housed in black liquid crystal polymer. This product is 12.33 mm long, 5.18 mm tall and 4.09 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

