VishayFC0603E1000BTBST1Résistance fixe à montage sur surface unique
Res Thin Film 0603 100 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 0.1% | |
| 50 | |
| No | |
| 0.125 (1/8) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±25 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.63 | |
| 0.81 | |
| 0.38 | |
| Surface Mount |
This is a FC0603E1000BTBST1 fixed single surface-mount resistor from Vishay. This product has a resistance value of 100 Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±25 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology. This product is 1.63 mm long, 0.38 mm tall and 0.81 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

