KEMET CorporationF601JQ225K050CCondensateur à film
Cap Film 2.2uF 50V PET 10%( 7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 100°C Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 10% | |
| 50VDC|30VAC | |
| PET | |
| High Reliability | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 5 X 10 | |
| Straight | |
| 400±200 | |
| -55 | |
| 100 | |
| Bag | |
| 7.2(Max) | |
| 5(Max) | |
| 10(Max) | |
| 0.5 | |
| 4 | |
| 10(Max) |
This F601JQ225K050C film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC|30VAC. This part has a maximum operating temperature of 100 °C. This product is 7.2(Max) mm long, 10(Max) mm tall and 5(Max) mm deep. Its capacitance value is 2.2uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The F601JQ225K050C part has a radial termination style. It has a tolerance of 10%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

