C&KF4UEETBBouton commutateur poussoir
Switch Push Button N.O./N.C. 4PDT Plunger 0.5A 125VAC 125VDC 50VA Alternate Panel Mount/Through Hole Solder Lug/PC Pins Medical Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Alternate | |
| 4PDT | |
| Plunger | |
| N.O./N.C. | |
| Threaded | |
| 0.5 | |
| 50 | |
| 1500VAC | |
| 1000 | |
| 20 | |
| 100000 | |
| 9 | |
| 2 | |
| 6 | |
| Panel Mount/Through Hole | |
| Solder Lug/PC Pins | |
| 12 | |
| 4 | |
| Terminals | |
| RTV Adhesive | |
| Polycarbonate|Polyester | |
| Right Angle | |
| -40 | |
| 70 | |
| Bulk | |
| 9.8 | |
| 54.4 | |
| 14.5 |
Manually control your circuit components with this F4UEETB push button switch from C&K Components. This device has a maximum current rating of 0.5. It has a 4PDT configuration. This push switch has a minimum operating temperature of -40 °C and a maximum of 70 °C. The F4UEETB push switch has a solder lug/PC pin termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 9.8 mm long, 14.5 mm tall and 54.4 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

