KEMET CorporationF211BM225K063CCondensateur à film
Cap Film 2.2uF 63V PPS 10%( 18 X 8 X 15mm) Radial Plastic Rectangular Can 15mm 150°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| Audio Capacitor | |
| 2.2uF | |
| 10% | |
| 63VDC|40VAC | |
| PPS | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 8 X 15 | |
| Straight | |
| -55 | |
| 150 | |
| Bulk | |
| 18 | |
| 8 | |
| 15 | |
| 3 | |
| 0.8 | |
| 4 | |
| 15 |
This F211BM225K063C film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 150 °C. This product is 18(Max) mm long, 15(Max) mm tall and 8(Max) mm deep. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 2.2uF. The F211BM225K063C part has a radial termination style.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

