Silicon LabsEZR-LEDK2W-868Cartes et kits de développement RF/sans fil
Si4555 RF Transceiver Demonstration Kit
| Compliant | |
| 5A992C | |
| Active | |
| 8534.00.00.20 | |
| Automotive | No |
| PPAP | No |
| Demonstration Kit | |
| Si4555 | |
| RF Transceiver | |
| EZRadio | |
| 868 |
Description du kit de développement
Si4455 EZRadio Two Way Link Demo Kit contains everything you need to familiarize yourself with and evaluate the Si4455 Sub-GHz transceiver. The kit has three versions: one for the 434 MHz band, 868 MHz band and the 915 MHz band. The key features of the demo kit include four LEDs to display information and four push-buttons to receive user commands. The demo boards come with the Si4455 range test demo application. The range test demo implements Packet Error Rate (PER) measurement. PER is a commonly-used technique for measuring the quality of RF links in wireless systems under particular conditions.EZR-LEDK2W-868: 868 MHz Si4455 Two-Way Sub-GHz Key Fob to LED Receiver Stick
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.