| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 12 | |
| 6 | |
| 8200 | |
| -40 | |
| 85 | |
| 0603 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Surface Mount |
Apply different voltages to this EZJ-S1VB822 MOV from Panasonic in order to change resistance of it. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. The maximum DC voltage rating is 6 VDC. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 0.0082uF. This device utilizes multilayer technology. This varistor has a voltage of 12 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

