PanasonicEXB-E10C473JRéseaux et matrices de résistance
Res Thick Film NET 47K Ohm 5% ±200ppm/°C BUS 10-Pin 1608 Concave SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Network | |
| 8 | |
| 47K | |
| 5% | |
| 25 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| BUS | |
| 1608 | |
| Concave | |
| 10 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1608 | |
| 4 | |
| 2.1 | |
| 0.55 | |
| Surface Mount |
Pack multiple resistors into a single chip with this EXB-E10C473J resistor array from Panasonic. This product's 8 resistors have a value of 47K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 10 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thick film technology. This product's terminal pitch is 0.8 mm. This product is 4 mm long, 0.55 mm tall and 2.1 mm deep. It has a tolerance of 5%. The EXB-E10C473J part has a concave termination style. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

