50-75% de réduction
PanasonicEXB-38V470JVRéseaux et matrices de résistance
Res Thick Film Array 47 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 4 | |
| 47 | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| 1206 | |
| 0603 | |
| Convex | |
| 8 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206(4 X 0603) | |
| 3.2 | |
| 1.6 | |
| 0.5 | |
| ±0.2 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
Use this EXB-38V470JV resistor array from Panasonic to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 47 Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product's terminal pitch is 0.8 mm. This device is made with thick film technology. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. The EXB-38V470JV part has a convex termination style.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

