PanasonicEXB-2HV221JVRéseaux et matrices de résistance
Res Thick Film Array 220 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 8 | |
| 220 | |
| 5% | |
| 25 | |
| 0.25 (1/4) | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| 1506 | |
| 0602 | |
| Convex | |
| 16 | |
| 0.5 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1506(8 X 0602) | |
| 3.8 | |
| 1.6 | |
| 0.45 | |
| Surface Mount |
Are you looking for a power-saving component that can be implemented in your circuit design? Panasonic brings you their EXB-2HV221JV resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 8 resistors have a value of 220 Ohm. It has 16 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product's terminal pitch is 0.5 mm. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. This product is 3.8 mm long, 0.45 mm tall and 1.6 mm deep. It has a tolerance of 5%. The EXB-2HV221JV part has a convex termination style.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

