PanasonicEXB-2HV182JVRéseaux et matrices de résistance
Res Thick Film Array 1.8K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 8 | |
| 1.8K | |
| 5% | |
| 25 | |
| 0.25 (1/4) | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| 1506 | |
| 0602 | |
| Convex | |
| 16 | |
| 0.5 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1506(8 X 0602) | |
| 3.8 | |
| 1.6 | |
| 0.45 | |
| Surface Mount |
Conserve space and power by adopting this EXB-2HV182JV resistor array from Panasonic, allowing multiple configurations of resistors to be downsized into an IC. This product's 8 resistors have a value of 1.8K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. It has 16 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product's terminal pitch is 0.5 mm. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. The EXB-2HV182JV part has a convex termination style. This product is 3.8 mm long, 0.45 mm tall and 1.6 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

