PanasonicEXB-24V301JXRéseaux et matrices de résistance

Res Thick Film Array 300 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Automotive AEC-Q200 T/R

Downsize multiple resistors onto a single chip with the EXB-24V301JX resistor array, developed by Panasonic. This product's 2 resistors have a value of 300 Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 4 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. The EXB-24V301JX part has a convex termination style. This product is 1 mm long, 0.35 mm tall and 1 mm deep. This device is made with thick film technology. This product's terminal pitch is 0.65 mm.

No Stock Available

Quantity Increments of 10000 Minimum 20000
  • Manufacturer Lead Time:
    18 semaines
    • Price: $0.0135
    1. 20000+$0.0135
    2. 30000+$0.0132
    3. 50000+$0.0131
    4. 60000+$0.0129
    5. 100000+$0.0127
    6. 120000+$0.0126

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.