PanasonicEXB-24V181JXRéseaux et matrices de résistance
Res Thick Film Array 180 Ohm 5% ±200ppm/°C ISOL 4-Pin 0404(2 X 0402) Convex SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 2 | |
| 180 | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| 0404 | |
| 0402 | |
| Convex | |
| 4 | |
| 0.65 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0404(2 X 0402) | |
| 1 | |
| 1 | |
| 0.35 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 | |
| Surface Mount |
Looking to save space and power in your circuit design? The EXB-24V181JX resistor array from Panasonic gives you a solution by combining multiple resistors into a single chip. Its temperature coefficient is ±200 ppm/°C. This product's 2 resistors have a value of 180 Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 4 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes thick film technology. This product is 1 mm long, 0.35 mm tall and 1 mm deep. This product's terminal pitch is 0.65 mm. This part has an operating temperature of -55 to 125 °C. The EXB-24V181JX part has a convex termination style. It has a tolerance of 5%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

