50-75% de réduction
PanasonicEVU-E2KFK4D14Gradateurs de résistance, de potentiomètres et de rhéostats
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (27.4 X 19.8mm) Pin Bracket Mount/Through Hole Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 20% | |
| 0.05 (1/20) | |
| Log | |
| Pin | |
| Side | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 300 | |
| 10000 | |
| 1 | |
| Bulk | |
| 27.4 | |
| 19.8 | |
| Bracket Mount/Through Hole |
Place this EVU-E2KFK4D14 potentiometer from Panasonic at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 10K Ohm. This dependable part has a power rating of 0.05 (1/20) W. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 20%. This product is 19.8 mm tall. The EVU-E2KFK4D14 part has a pin termination style.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.